HENSEL DK Series Grey Polypropylene Terminal Box, IP66, 5 Terminals, 62 mm, 93mm 93 mm

Subtotal (1 unit)*

$33.74

(exc. GST)

$37.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$33.74

*price indicative

RS Stock No.:
276-5388
Mfr. Part No.:
DK0202R
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Terminal Box

Material

Polypropylene

Length

62mm

Width

93mm

Height

93mm

IP Rating

IP66

Number of Terminals

5

Colour

Grey

Hazardous Area Certification

No

Number of Ways

5

Current Rating

20A

Standards/Approvals

UL Subject 94, IEC 60695-2-11, IEC 60670-22

Range

0.75 → 2.5 mm2, Cu

Series

DK

COO (Country of Origin):
DE
0.75-2.5 mm², Cu 3∼

Terminal with 2 clamping units per pole

5-pole per pole 8 x 0,75-1 mm² r / f, 6 x 1,5 mm² r / f, 4 x 2,5 mm² r / f, 2 x 4 mm² r / f

With red lid RAL 3000

For safety lighting circuits,

For equipotential bonding conductors

With integrated elastic membranes, which can be removed for cable entry via cable glands, sealing range 6.0-15.0 mm

With one cable entry in the bottom, sealing range Ø 6.0-13.0 mm

Lid fasteners sealable without accessories

Retaining strap and external brackets for wall fixing included

Colour: grey, RAL 7035

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy