Spelsberg Abox 160-L Series Grey Polystyrene Junction Box, IP65, IP54, 0 Terminals, 182 mm, 180mm 90 mm
- RS Stock No.:
- 270-4471
- Distrelec Article No.:
- 304-23-768
- Mfr. Part No.:
- 81640001
- Brand:
- Spelsberg
Subtotal (1 unit)*
$64.60
(exc. GST)
$71.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 161 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.60 |
*price indicative
- RS Stock No.:
- 270-4471
- Distrelec Article No.:
- 304-23-768
- Mfr. Part No.:
- 81640001
- Brand:
- Spelsberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spelsberg | |
| Product Type | Junction Box | |
| Material | Polystyrene | |
| Length | 182mm | |
| Width | 180mm | |
| Height | 90mm | |
| IP Rating | IP65, IP54 | |
| Number of Terminals | 0 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EAN, DIN EN 60670, UKCA, UL, EN 6069511, VDE, CE, ETIM Class | |
| Series | Abox 160-L | |
| Select all | ||
|---|---|---|
Brand Spelsberg | ||
Product Type Junction Box | ||
Material Polystyrene | ||
Length 182mm | ||
Width 180mm | ||
Height 90mm | ||
IP Rating IP65, IP54 | ||
Number of Terminals 0 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals EAN, DIN EN 60670, UKCA, UL, EN 6069511, VDE, CE, ETIM Class | ||
Series Abox 160-L | ||
- COO (Country of Origin):
- DE
The Spelsberg junction box has protection class IP54 and IP65 with internal fastening points, used for installations in the industrial arena and protected outside areas. It has self-sealing with flexible insertion membranes.
Base unit colour grey
Wall and ceiling mounting type of fastening
Related links
- Spelsberg Abox 040-L Series Grey Polystyrene Junction Box IP54 102 mm, 94mm 57 mm
- Spelsberg Abox 350-L Series Grey Polystyrene Junction Box IP54 252 mm, 250mm 120 mm
- Spelsberg Abox 025-L Series Grey Polystyrene Junction Box IP54 87 mm, 82mm 52 mm
- Spelsberg Abox 025 AB-L Series Grey Polystyrene Junction Box IP54 87 mm, 82mm 52 mm
- Spelsberg Abox m 040 Series Grey Polystyrene Junction Box IP65 VDE 94mm 57 mm
- Spelsberg Abox 700-L Series Grey Polystyrene Junction Box IP65 450 mm, 300mm 132 mm
- Spelsberg Abox 025 AB-2 IP65 5 Terminals 82mm 52 mm
- Spelsberg TK PC Series Grey Polycarbonate Junction Box 182 mm, 180mm 90 mm
