Legrand Batibox Series Red White Lid Plastic Enclosure, IK04 x 400 mm x 180 mm
- RS Stock No.:
- 266-3635
- Mfr. Part No.:
- 0 892 77
- Brand:
- Legrand
Subtotal (1 box of 2 units)*
$173.65
(exc. GST)
$191.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $173.65 | $86.825 |
*price indicative
- RS Stock No.:
- 266-3635
- Mfr. Part No.:
- 0 892 77
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Body Material | Plastic | |
| Product Type | Enclosure | |
| External Width | 180mm | |
| External Length | 400mm | |
| Colour | Red | |
| Lid Colour | White | |
| Hazardous Area Certification | No | |
| Series | Batibox | |
| Standards/Approvals | No | |
| Weight | 1g | |
| IK Rating | IK04 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Body Material Plastic | ||
Product Type Enclosure | ||
External Width 180mm | ||
External Length 400mm | ||
Colour Red | ||
Lid Colour White | ||
Hazardous Area Certification No | ||
Series Batibox | ||
Standards/Approvals No | ||
Weight 1g | ||
IK Rating IK04 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Legrand batibox for masonry, a box to seal in walls in solid or hollow materials for fixing equipment, batibox flush-mounting boxes allow the installation of equipment in drywall, masonry, concrete.
Plastic material
Red color
Related links
- Legrand Batibox Series Grey Plastic Junction Box 303 mm, 193mm 92 mm
- Legrand Batibox Red Plastic Back Box Flush Mount, 1 Gangs 86mm 50 mm
- Legrand Batibox Orange Plastic Back Box Flush Mount, 4 Gangs 154mm 50 mm
- Legrand Thalassa Series White Plastic Enclosure IK04 36 mm 80 mm
- Legrand Back Box Accessory for Use with Batibox Drywall Box
- Legrand White Plastic End Cap 50 x 180 mm
- Legrand White 1 Gang Cover Plastic Cover Plate
- Legrand Red Red Plastic Back Box Flush Mount 43 mm 71mm 43 mm
