Legrand Grey Copper, Aluminium Junction Box, IP2X, 1 Terminals, 157.5 mm, 66mm 74 mm

Subtotal (1 box of 4 units)*

$1,568.07

(exc. GST)

$1,724.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$1,568.07$392.018

*price indicative

RS Stock No.:
266-3289
Mfr. Part No.:
0 374 81
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Junction Box

Material

Copper, Aluminium

Length

157.5mm

Width

66mm

Height

74mm

IP Rating

IP2X

Number of Terminals

1

Colour

Grey

Hazardous Area Certification

No

Current Rating

540A

Standards/Approvals

NFC 63-061 Class B, EN 60947-1/IEC 60664-1, EN 60947-7-1

COO (Country of Origin):
FR
The Legrand aluminium or copper connection box to adapt the section of the incoming or outgoing cable for connecting a device, its supplied with copper coupling bar.

IP2X enclosure with transparent cover

Self-extinguishing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy