TUK Limited KH Series White ABS Housing, 94 mm, 218mm 30.5 mm
- RS Stock No.:
- 754-205
- Mfr. Part No.:
- KH8
- Brand:
- TUK Limited
Subtotal (1 unit)*
$12.91
(exc. GST)
$14.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.91 |
*price indicative
- RS Stock No.:
- 754-205
- Mfr. Part No.:
- KH8
- Brand:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Housing | |
| Material | ABS | |
| Length | 94mm | |
| Width | 218mm | |
| Height | 30.5mm | |
| Colour | White | |
| Hazardous Area Certification | No | |
| Number of Ways | 8 | |
| Standards/Approvals | UL 94V-0 | |
| Series | KH | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Housing | ||
Material ABS | ||
Length 94mm | ||
Width 218mm | ||
Height 30.5mm | ||
Colour White | ||
Hazardous Area Certification No | ||
Number of Ways 8 | ||
Standards/Approvals UL 94V-0 | ||
Series KH | ||
- COO (Country of Origin):
- TW
The TUK Limited Lockjaw also offers the facility of high speed tool-less installation, which saves the installer time on time-critical applications. The IDCs are designed with staggered pin gaps, resulting in excellent installation speed and retention force compared to standard tool-less IDC components.
High performance data throughput, meets Category 6 data transfer rates at permanent link level
Locked securely into place with LOKJAC key, with easy lock and release mechanism (supplied separately)
High speed tool-less installation
Related links
- TUK Limited KH Series White ABS Housing 59 mm, 35.5mm 28.5 mm
- TUK Limited KH Series White ABS Housing 111.6mm 38 mm
- TUK Limited KH Series White ABS Housing 59 mm, 61.5mm 28.5 mm
- TUK Limited KH Series White ABS Housing 84 mm, 114mm 29.5 mm
- TUK Limited White ABS Faceplate
- TUK Limited White ABS Faceplate & Mounting Plate
- TUK Limited White ABS, Polyamide Faceplate & Mounting Plate
- TUK Limited 3L45 White White ABS Plastic Back Box 1 Gangs 45 mm 45mm 45 mm
