TUK Limited KH Series White ABS Housing, UL, 59 mm, 61.5mm 28.5 mm

Subtotal (1 unit)*

$4.70

(exc. GST)

$5.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4.70

*price indicative

RS Stock No.:
754-159
Mfr. Part No.:
KH2
Brand:
TUK Limited
Find similar products by selecting one or more attributes.
Select all

Brand

TUK Limited

Product Type

Housing

Material

ABS

Length

59mm

Width

61.5mm

Height

28.5mm

Colour

White

Hazardous Area Certification

UL

Number of Ways

2

Standards/Approvals

UL 94V-0

Range

KH

Series

KH

COO (Country of Origin):
TW
The TUK Limited Housings enable all kinds of connectivity to be accommodated, in a junction box, in a wall socket or in an enclosure. The vast majority of our wide range of voice, data and AV Keystone connectors can be used with these housings.

1, 2, 4, 6, 8 or 12 Keystone ports 19.2 x 14.9mm

Cable routing 180˚

KH12 can accommodate six keystones with 180˚ cable routing, or twelve keystones. (Additional insert provided for 180˚ routing)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy