Schneider Electric Grey Polypropylene Junction Box, IP55, 10 Terminals, 125 mm, 165mm 85 mm

Subtotal (1 unit)*

$22.18

(exc. GST)

$24.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 164 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$22.18

*price indicative

RS Stock No.:
654-666
Mfr. Part No.:
ENN05007
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Junction Box

Material

Polypropylene

Length

125mm

Width

165mm

Height

85mm

IP Rating

IP55

Number of Terminals

10

Colour

Grey

Hazardous Area Certification

No

Cable Entry

Grommets

Standards/Approvals

EN 50102, IEC 60529

Range

Mureva BOX

Diameter

25mm

COO (Country of Origin):
HU
The Schneider Electric Mureva BOX junction box features 10 grommets with a diameter of 25 mm and dimensions of 150 x 105 x 80 mm. It comes in a pack of 2 and includes a lid with 1/4 turn fastening.

IK class is IP55 corresponds to IEC 60529

IK class is IK07 corresponds to EN 50102

Glow wire temperature is 750 °C

Standards is EN 60670 CE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy