TE Connectivity 1SNS Series Grey Polycarbonate Junction Box, IP66, 193.9 mm, 125.6mm 76 mm
- RS Stock No.:
- 588-997
- Mfr. Part No.:
- 1SNS470000Z0211
- Brand:
- TE Connectivity
Subtotal (1 unit)*
$187.89
(exc. GST)
$206.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $187.89 |
*price indicative
- RS Stock No.:
- 588-997
- Mfr. Part No.:
- 1SNS470000Z0211
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 193.9mm | |
| Width | 125.6mm | |
| Height | 76mm | |
| IP Rating | IP66 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Number of Ways | 20 | |
| Cable Entry | 3 to 5 Entries | |
| Current Rating | 32A | |
| Standards/Approvals | RoHS | |
| Series | 1SNS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 193.9mm | ||
Width 125.6mm | ||
Height 76mm | ||
IP Rating IP66 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Number of Ways 20 | ||
Cable Entry 3 to 5 Entries | ||
Current Rating 32A | ||
Standards/Approvals RoHS | ||
Series 1SNS | ||
TE Connectivity pre-equipped junction boxes designed for seamless integration into various electrical systems. These boxes come with cable glands and SNK terminal blocks, available in screw clamp technology, ensuring reliable connectivity and flexible installation.
Connect up to 3 outputs
Colour coding of terminal blocks included jumper bar for motor application
IP66 high ingress protection
Extra hole for easy extension
Related links
- TE Connectivity 1SNS Series Grey Polycarbonate Junction Box 12 Terminals 125.6mm 76 mm
- TE Connectivity 1SNS Series Grey Polycarbonate Junction Box 193.9 mm, 170mm 76 mm
- TE Connectivity 1SNS Series Grey Polycarbonate Junction Box 12 Terminals 170mm 76 mm
- TE Connectivity 1SNS Series Grey Polycarbonate Junction Box 12 Terminals 100mm 75 mm
- TE Connectivity 1SNS Series Grey Polycarbonate Junction Box 6 Terminals 100mm 75 mm
- Hammond PCJ Series Grey Polycarbonate Junction Box 101 mm, 156mm 151 mm
- Hammond PCJ Series Grey Polycarbonate Junction Box 152 mm, 309mm 354 mm
- Phoenix Contact FL RUGGED BOX Series Grey Polycarbonate Junction Box 137 mm, 174mm 254 mm
