TE Connectivity 1SNS Series Grey Polycarbonate Junction Box, IP66, 6 Terminals, 167.8 mm, 100mm 75 mm
- RS Stock No.:
- 588-992
- Mfr. Part No.:
- 1SNS470000Z0206
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$144.10
(exc. GST)
$158.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $144.10 | - |
| 10 + | $132.56 | 8% |
*price indicative
- RS Stock No.:
- 588-992
- Mfr. Part No.:
- 1SNS470000Z0206
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 167.8mm | |
| Width | 100mm | |
| Height | 75mm | |
| IP Rating | IP66 | |
| Number of Terminals | 6 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Number of Ways | 12 | |
| Cable Entry | 3 to 5 Entries | |
| Current Rating | 24A | |
| Standards/Approvals | RoHS | |
| Series | 1SNS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 167.8mm | ||
Width 100mm | ||
Height 75mm | ||
IP Rating IP66 | ||
Number of Terminals 6 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Number of Ways 12 | ||
Cable Entry 3 to 5 Entries | ||
Current Rating 24A | ||
Standards/Approvals RoHS | ||
Series 1SNS | ||
TE Connectivity pre-equipped junction boxes designed for seamless integration into various electrical systems. These boxes come with cable glands and SNK terminal blocks, available in PI-Spring technology, ensuring reliable connectivity and flexible installation.
Connect up to 3 outputs
Colour coding of terminal blocks included jumper bar for motor application
IP66 high ingress protection
Extra hole for easy extension
Related links
- TE Connectivity 1SNS Series Grey Polycarbonate Junction Box 12 Terminals 100mm 75 mm
- TE Connectivity 1SNS Series Grey Polycarbonate Junction Box 12 Terminals 125.6mm 76 mm
- TE Connectivity 1SNS Series Grey Polycarbonate Junction Box 12 Terminals 170mm 76 mm
- TE Connectivity 1SNS Series Grey Polycarbonate Junction Box 193.9 mm, 170mm 76 mm
- TE Connectivity 1SNS Series Grey Polycarbonate Junction Box 193.9 mm, 125.6mm 76 mm
- Bartec GB Series Black Polyester Junction Box 6 Terminals 80 mm, 75mm 55 mm
- Rose Black Polyester Junction Box 6 Terminals 121 x 121 x 75mm
- RS PRO TLX Series Unpainted Stainless Steel Terminal Box 6 Terminals 200mm 80 mm
