TE Connectivity 1SNS Series Grey Polycarbonate Junction Box, IP66, 193.9 mm, 170mm 76 mm

Subtotal (1 unit)*

$194.07

(exc. GST)

$213.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$194.07

*price indicative

RS Stock No.:
588-994
Mfr. Part No.:
1SNS470000Z0208
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Junction Box

Material

Polycarbonate

Length

193.9mm

Width

170mm

Height

76mm

IP Rating

IP66

Colour

Grey

Hazardous Area Certification

No

Number of Ways

24

Cable Entry

3 to 5 Entries

Current Rating

24A

Standards/Approvals

RoHS

Series

1SNS

TE Connectivity pre-equipped junction boxes designed for seamless integration into various electrical systems. These boxes come with cable glands and SNK terminal blocks, available in PI-Spring technology, ensuring reliable connectivity and flexible installation.

Connect up to 3 outputs

Colour coding of terminal blocks included jumper bar for motor application

IP66 high ingress protection

Extra hole for easy extension

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy