WISKA Junction Box, IP65, 86 mm, 86mm
- RS Stock No.:
- 577-376
- Distrelec Article No.:
- 301-58-475
- Mfr. Part No.:
- KA 012 LG
- Brand:
- WISKA
This image is representative of the product range
Subtotal (1 unit)*
$4.98
(exc. GST)
$5.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 41 unit(s) shipping from 09 November 2026
- Plus 120 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4.98 |
*price indicative
- RS Stock No.:
- 577-376
- Distrelec Article No.:
- 301-58-475
- Mfr. Part No.:
- KA 012 LG
- Brand:
- WISKA
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WISKA | |
| Product Type | Junction Box | |
| Length | 86mm | |
| Width | 86mm | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WISKA | ||
Product Type Junction Box | ||
Length 86mm | ||
Width 86mm | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
