Phoenix Contact OCS Series Light Grey Polycarbonate Junction Box, IP69, 326 mm, 308mm 185 mm

Subtotal (1 unit)*

$460.34

(exc. GST)

$506.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$460.34

*price indicative

RS Stock No.:
494-673
Mfr. Part No.:
1471775
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Junction Box

Material

Polycarbonate

Length

326mm

Width

308mm

Height

185mm

IP Rating

IP69

Colour

Light Grey

Hazardous Area Certification

No

Range

OCS

Diameter

10mm

Standards/Approvals

IEC 60695-2-11:2014-02, cULus ID: E255026-20221017, UL 94 V2, IEC 60529:2001-02

Series

OCS

COO (Country of Origin):
EE
The Phoenix Contact Outdoor Housing is engineered for durability and resilience, making it suitable for various harsh environmental conditions. Constructed from high-quality UV-stabilised polycarbonate material, it ensures effective protection of electronic components against water ingress and significant mechanical stress. Its well-thought-out dimensions and design facilitate ease of installation while providing optimal usage flexibility. The housing is compliant with international standards for environmental protection and impact resistance, ensuring longevity and reliability in diverse applications.

Includes corner inlays and cover plugs for enhanced assembly

Compliant with EU RoHS and environmental regulations

Lightweight design aids in effortless handling and setup

Options for additional components enhance overall functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy