Phoenix Contact OCS Series Light Grey Polycarbonate Junction Box, IP69, 223 mm, 204mm 134 mm

Subtotal (1 unit)*

$312.03

(exc. GST)

$343.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$312.03

*price indicative

RS Stock No.:
493-509
Mfr. Part No.:
1471770
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Junction Box

Material

Polycarbonate

Length

223mm

Width

204mm

Height

134mm

IP Rating

IP69

Colour

Light Grey

Hazardous Area Certification

No

Diameter

10mm

Range

OCS

Standards/Approvals

cULus ID: E255026-20221017, IEC 60529:2001-02, IEC 60695-2-11:2014-02

Series

OCS

COO (Country of Origin):
EE
The Phoenix Contact Outdoor Housing designed to withstand extreme environmental conditions. Constructed from PC UV-stabilised material, it ensures long-lasting durability and resistance to wear from the elements. This innovative housing features a light grey finish, offering a sleek aesthetic without compromising functionality. With dimensions tailored for versatile applications, it combines form and function seamlessly. Its design includes mandatory accessories to ensure installation integrity, and it supports various mounting options, including mast and panel.

Supports flexible mounting options for varied uses

Meets high impact resistance ratings for enhanced durability

Includes mandatory accessories for secure assembly

Optimised for operation in extreme temperatures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy