Phoenix Contact OCS Series Light Grey Polycarbonate Junction Box, IP69, 276 mm, 257mm 185 mm
- RS Stock No.:
- 493-510
- Mfr. Part No.:
- 1471774
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$388.40
(exc. GST)
$427.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $388.40 |
*price indicative
- RS Stock No.:
- 493-510
- Mfr. Part No.:
- 1471774
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 276mm | |
| Width | 257mm | |
| Height | 185mm | |
| IP Rating | IP69 | |
| Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | cULus, UL 94 V2, IEC 60529:2001-02, IEC 60695-2-11:2014-02 | |
| Diameter | 10mm | |
| Series | OCS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 276mm | ||
Width 257mm | ||
Height 185mm | ||
IP Rating IP69 | ||
Colour Light Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals cULus, UL 94 V2, IEC 60529:2001-02, IEC 60695-2-11:2014-02 | ||
Diameter 10mm | ||
Series OCS | ||
- COO (Country of Origin):
- EE
The Phoenix Contact Outdoor Housing, designed for robust applications, encapsulates advanced engineering to protect critical electronic components. Designed for durability, the housing features a light grey polycarbonate (PC) construction that is UV-stabilised, ensuring longevity even in challenging environmental conditions. The dimensions are perfectly tailored for versatility, accommodating various installations while safeguarding against the ingress of water and dust, meeting high IP69 standards.
Integrates seamlessly with a range of compatible accessories
Manufactured with materials that ensure safe operation under extreme conditions
Designed for easy access enabling quick maintenance and adjustments
Offers a modern aesthetic while ensuring high performance functionality
Related links
- Phoenix Contact OCS Series Light Grey Polycarbonate Junction Box 276 mm, 257mm 185 mm
- Phoenix Contact OCS Series Light Grey Polycarbonate Junction Box 326 mm, 308mm 185 mm
- Phoenix Contact OCS Series Light Grey Polycarbonate Junction Box 223 mm, 204mm 134 mm
- HENSEL KF Series Grey Polycarbonate Junction Box IP67 122 mm, 295mm 225 mm
- HENSEL KF Series Grey Polycarbonate Junction Box IP67 122 mm, 355mm 255 mm
- HENSEL KF Series Grey Polycarbonate Junction Box IP67 77 mm, 180mm 130 mm
- HENSEL KF Series Grey Polycarbonate Junction Box IP66 77 mm, 180mm 130 mm
- HENSEL KF Series Grey Polycarbonate Junction Box IP67 112 mm, 255mm 205 mm
