Schneider Electric Mureva BOX Series White ABS Junction Box, IP55, 65 mm, 65mm 45 mm
- RS Stock No.:
- 458-852
- Mfr. Part No.:
- IMT05022
- Brand:
- Schneider Electric
Subtotal (1 pack of 5 units)*
$35.67
(exc. GST)
$39.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $35.67 | $7.134 |
*price indicative
- RS Stock No.:
- 458-852
- Mfr. Part No.:
- IMT05022
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Junction Box | |
| Material | ABS | |
| Length | 65mm | |
| Width | 65mm | |
| Height | 45mm | |
| IP Rating | IP55 | |
| Colour | White | |
| Hazardous Area Certification | No | |
| Cable Entry | Grommets | |
| Range | Mureva | |
| Diameter | 20mm | |
| Standards/Approvals | EN 60670 CE | |
| Series | Mureva BOX | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Junction Box | ||
Material ABS | ||
Length 65mm | ||
Width 65mm | ||
Height 45mm | ||
IP Rating IP55 | ||
Colour White | ||
Hazardous Area Certification No | ||
Cable Entry Grommets | ||
Range Mureva | ||
Diameter 20mm | ||
Standards/Approvals EN 60670 CE | ||
Series Mureva BOX | ||
- COO (Country of Origin):
- PL
The Schneider Electric Junction box with 4 grommets of 20 mm diameter, measuring 65 x 65 x 45 mm. Finished in white, it provides a compact and durable enclosure for electrical connections, ideal for protecting wiring in various indoor applications.
IP55 protection rated
IK07 protection rated
CE Standard
Related links
- Schneider Electric Mureva Box Series Grey ABS Junction Box 65 mm, 65mm 45 mm
- Schneider Electric Mureva BOX Series Grey ABS Junction Box 65 mm, 55mm 105 mm
- Schneider Electric Mureva BOX Series White ABS Junction Box 3 Terminals 80mm 80 mm
- Legrand Plexo Series Grey ABS Junction Box 4 Terminals 65mm 40 mm
- Schneider Electric Mureva Box Series Grey ABS Junction Box 116 mm, 74mm 61 mm
- Schneider Electric Mureva BOX Series White Polypropylene Junction Box 7 Terminals 105mm 105 mm
- Schneider Electric Mureva Box Series Grey ABS Junction Box 80 mm, 80mm 51 mm
- Schneider Electric Mureva Box Series Red Polypropylene Junction Box 98 mm, 98mm 51 mm
