Eaton Eaton xEnergy Series Grey Steel Junction Box, 780 mm, 425mm 250 mm
- RS Stock No.:
- 127-640
- Mfr. Part No.:
- 179379 XTSZFBA-W425H200
- Brand:
- Eaton
Subtotal (1 unit)*
$1,019.00
(exc. GST)
$1,120.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,019.00 |
*price indicative
- RS Stock No.:
- 127-640
- Mfr. Part No.:
- 179379 XTSZFBA-W425H200
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Junction Box | |
| Material | Steel | |
| Length | 780mm | |
| Width | 425mm | |
| Height | 250mm | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Series | Eaton xEnergy | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Junction Box | ||
Material Steel | ||
Length 780mm | ||
Width 425mm | ||
Height 250mm | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Series Eaton xEnergy | ||
- COO (Country of Origin):
- CZ
The Eaton expansion box is part of the xEnergy Main LV switchgear series. With dimensions of 300x425mm, this expansion frame is made of steel and powder-coated in grey RAL7035. It is suitable for enclosure building with a width of 425mm and depth of 800mm
RoHS conform for environmental compliance
Globally marketable product suitable for various enclosures
Easy to install and suitable for a wide range of applications
Grey RAL7035 color for a clean and professional look
Related links
- Eaton XTSZFBA Series Grey Steel Junction Box 425mm 250 mm
- Eaton Eaton xEnergy Series Grey Steel Junction Box 800mm 250 mm
- Eaton Eaton xEnergy Series Grey Steel Junction Box 1000mm 250 mm
- Eaton Eaton xEnergy Series Grey Steel Junction Box 1200mm 250 mm
- Eaton Eaton xEnergy Series Grey Steel Junction Box 600mm 250 mm
- Eaton Eaton xEnergy Series Grey Steel Junction Box 1350mm 250 mm
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 426mm W 776 mm L For Use With 800 x 425
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 801mm W 776 mm L For Use With 800 x 800
