Eaton XTSZFBA Series Grey Steel Junction Box, 780 mm, 425mm 250 mm
- RS Stock No.:
- 127-440
- Mfr. Part No.:
- 179378 XTSZFBA-W300H200
- Brand:
- Eaton
Subtotal (1 unit)*
$720.66
(exc. GST)
$792.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $720.66 |
*price indicative
- RS Stock No.:
- 127-440
- Mfr. Part No.:
- 179378 XTSZFBA-W300H200
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Junction Box | |
| Material | Steel | |
| Length | 780mm | |
| Width | 425mm | |
| Height | 250mm | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Series | XTSZFBA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Junction Box | ||
Material Steel | ||
Length 780mm | ||
Width 425mm | ||
Height 250mm | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Series XTSZFBA | ||
- COO (Country of Origin):
- CZ
The Eaton expansion box, with dimensions of 300x300mm, is a part of the Eaton xEnergy Main LV switchgear product line.
Powder-coated steel construction for durability
Globally marketable and RoHS conform for compliance
Part of the Eaton xEnergy Main LV switchgear product line
Weighs 53 kilograms for easy installation and handling
Related links
- Eaton Eaton xEnergy Series Grey Steel Junction Box 425mm 250 mm
- Eaton Eaton xEnergy Series Grey Steel Junction Box 800mm 250 mm
- Eaton Eaton xEnergy Series Grey Steel Junction Box 1000mm 250 mm
- Eaton Eaton xEnergy Series Grey Steel Junction Box 600mm 250 mm
- Eaton Eaton xEnergy Series Grey Steel Junction Box 1200mm 250 mm
- Eaton Eaton xEnergy Series Grey Steel Junction Box 1350mm 250 mm
- RS PRO Orange Steel Junction Box IECEx 150mm 100 mm
- Rittal JB Series Grey Carbon Steel Junction Box 200 mm, 150mm 250 mm
