HENSEL FP Series Grey Polycarbonate Junction Box, IP66, 140 mm, 216mm 486 mm

Subtotal (1 unit)*

$405.96

(exc. GST)

$446.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$405.96

*price indicative

RS Stock No.:
117-689
Mfr. Part No.:
FP0350
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Junction Box

Material

Polycarbonate

Length

140mm

Width

216mm

Height

486mm

IP Rating

IP66

Colour

Grey

Hazardous Area Certification

No

Standards/Approvals

UL Subject 94: V-2, IK08, IEC 60695-2-11: 960 °C

Series

FP

COO (Country of Origin):
DE
The Hensel Empty box has built-in dimensions of W 216 x H 486 x D 140 mm and features an opaque door with a hand operated locking mechanism that is sealable for additional security. It allows for a maximum installation depth of 136 mm with a built-in mounting plate and 125 mm with a built-in DIN rail.

IP66 protection rated

Flame retardant design

Halogen free and silicone free

Self extinguishing material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy