HENSEL FP Series Grey Polycarbonate Junction Box, IP65, 140 mm, 216mm 306 mm

Subtotal (1 unit)*

$257.79

(exc. GST)

$283.57

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$257.79

*price indicative

RS Stock No.:
117-345
Mfr. Part No.:
FP0230
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Junction Box

Material

Polycarbonate

Length

140mm

Width

216mm

Height

306mm

IP Rating

IP65

Colour

Grey

Hazardous Area Certification

No

Standards/Approvals

UL Subject 94: V-2, IEC 60695-2-11

Series

FP

COO (Country of Origin):
DE
The Hensel Empty box has built-in dimensions of W 216 x H 306 x D 140 mm and features a door fastener that requires a tool for operation, ensuring secure access. It includes an opaque door for concealed storage, providing privacy and protection for the contents. The box allows a maximum installation depth of 136 mm with a built-in mounting plate and 125 mm with a built-in DIN rail.

IP66 protection rated

Flame retardant design

Halogen free and silicone free

Self extinguishing material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy