HENSEL FP Series Grey Polycarbonate Junction Box, IP66, 140 mm, 306mm 486 mm
- RS Stock No.:
- 117-308
- Mfr. Part No.:
- FP0461
- Brand:
- HENSEL
Subtotal (1 unit)*
$522.53
(exc. GST)
$574.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $522.53 |
*price indicative
- RS Stock No.:
- 117-308
- Mfr. Part No.:
- FP0461
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 140mm | |
| Width | 306mm | |
| Height | 486mm | |
| IP Rating | IP66 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL Subject 94: V-2, IEC 60695-2-11 | |
| Series | FP | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 140mm | ||
Width 306mm | ||
Height 486mm | ||
IP Rating IP66 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals UL Subject 94: V-2, IEC 60695-2-11 | ||
Series FP | ||
- COO (Country of Origin):
- DE
The Hensel empty box has built-in dimensions of W 306 x H 486 x D 140 mm and features a transparent door with a hand operated locking mechanism that is sealable for added security. It includes closing plates for all box walls, ensuring a secure and enclosed space. The box supports a maximum installation depth of 136 mm with a built-in mounting plate and 125 mm with a built-in DIN rail.
IP66 protection rated
Flame retardant design
Halogen free and silicone free
Self extinguishing material
Related links
- HENSEL FP Series Grey Polycarbonate Junction Box 140 mm, 306mm 486 mm
- HENSEL FP Series Grey Polycarbonate Junction Box 140 mm, 216mm 486 mm
- HENSEL FP Series Grey Polycarbonate Junction Box 140 mm, 306mm 546 mm
- HENSEL FP Series Grey Polycarbonate Junction Box 140 mm, 216mm 126 mm
- HENSEL FP Series Grey Polycarbonate Junction Box 140 mm, 486mm 306 mm
- HENSEL FP Series Grey Polycarbonate Junction Box 140 mm, 216mm 306 mm
- HENSEL FP Series Grey Polycarbonate Junction Box 140 mm, 216mm 180 mm
- HENSEL FP Series Grey Polycarbonate Junction Box 486mm 306 mm
