HENSEL FP Series Grey Polycarbonate Junction Box, IP66, 163 mm, 270mm 180 mm

Subtotal (1 unit)*

$209.29

(exc. GST)

$230.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$209.29

*price indicative

RS Stock No.:
117-560
Mfr. Part No.:
FP0100
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Junction Box

Material

Polycarbonate

Length

163mm

Width

270mm

Height

180mm

IP Rating

IP66

Colour

Grey

Hazardous Area Certification

No

Standards/Approvals

IK08, IEC 60695-2-11 (960 °C), UL Subject 94 V-2

Series

FP

COO (Country of Origin):
DE
The Hensel Empty box has built in dimensions of W 216 mm x H 126 mm x D 140 mm. It features a door fastener that requires tool operation for secure closure. The maximum installation depth is 136 mm with the built-in mounting plate and 125 mm with the built-in DIN rail. Classified as size 1, it includes a transparent door for visibility.

IP66 protection rated

Flame retardant design

Halogen free and silicone free

Self extinguishing material

IK08 protection against mechanical load

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy