HENSEL FP Series Grey, Transparent Polycarbonate Junction Box, IP65, 163 mm, 276mm 546 mm
- RS Stock No.:
- 117-490
- Mfr. Part No.:
- FP0311
- Brand:
- HENSEL
Subtotal (1 unit)*
$438.18
(exc. GST)
$482.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $438.18 |
*price indicative
- RS Stock No.:
- 117-490
- Mfr. Part No.:
- FP0311
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 163mm | |
| Width | 276mm | |
| Height | 546mm | |
| IP Rating | IP65 | |
| Colour | Grey, Transparent | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL Subject 94: V-2, IEC 60695-2-11, IEC 62208:2011 | |
| Series | FP | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 163mm | ||
Width 276mm | ||
Height 546mm | ||
IP Rating IP65 | ||
Colour Grey, Transparent | ||
Hazardous Area Certification No | ||
Standards/Approvals UL Subject 94: V-2, IEC 60695-2-11, IEC 62208:2011 | ||
Series FP | ||
- COO (Country of Origin):
- DE
The Hensel Empty box has dimensions of H 546 x W 276 x D 163 mm and features closing plates for all box walls. The design provides a secure, enclosed space, ideal for protecting and housing electrical or electronic components.
Impact resistant polycarbonate construction for durability
Transparent door with tool operation for easy access
IP65 protection for harsh environments
Connectors for linking two boxes for added convenience
Related links
- HENSEL FP Series Grey Polycarbonate Junction Box 163 mm, 276mm 546 mm
- HENSEL FP Series Transparent IP65 276mm 546 mm
- HENSEL FP Series Grey IP65 276mm 186 mm
- HENSEL FP Series Grey Polycarbonate Junction Box 186 mm, 276mm 546 mm
- HENSEL FP Series Grey Polycarbonate Junction Box 163 mm, 276mm 366 mm
- HENSEL FP Series Grey Polycarbonate Junction Box 163 mm, 276mm 186 mm
- HENSEL FP Series Transparent Polycarbonate Junction Box 163 mm, 546mm 366 mm
- HENSEL FP Series Transparent Polycarbonate Junction Box 186 mm, 276mm 366 mm
