HENSEL FP Series Grey Polycarbonate Junction Box, IP65, 163 mm, 276mm 546 mm

Subtotal (1 unit)*

$455.02

(exc. GST)

$500.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$455.02

*price indicative

RS Stock No.:
117-736
Mfr. Part No.:
FP0331
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Junction Box

Material

Polycarbonate

Length

163mm

Width

276mm

Height

546mm

IP Rating

IP65

Colour

Grey

Hazardous Area Certification

No

Standards/Approvals

IEC 60695-2-11: 960 °C, DIN EN 61439-1, DIN EN 61439-3

Series

FP

COO (Country of Origin):
DE
The Hensel Empty box has dimensions of H 546 x W 276 x D 163 mm and includes closing plates for all box walls. The closing plates ensure a secure and complete enclosure, making it ideal for protecting and housing various electrical or electronic components.

Compact and durable enclosure system

Halogen free silicone free

UV resistant polycarbonate material

IP65 rating for high level of protection

Lockable and sealable design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy