HENSEL DE Series White Polycarbonate Junction Box, IP55, 5 Terminals, 55 mm, 98mm 98 mm
- RS Stock No.:
- 116-977
- Mfr. Part No.:
- DE9346
- Brand:
- HENSEL
Subtotal (1 unit)*
$18.82
(exc. GST)
$20.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 6 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.82 |
*price indicative
- RS Stock No.:
- 116-977
- Mfr. Part No.:
- DE9346
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 55mm | |
| Width | 98mm | |
| Height | 98mm | |
| IP Rating | IP55 | |
| Number of Terminals | 5 | |
| Colour | White | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, IEC 60670-22 | |
| Series | DE | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 55mm | ||
Width 98mm | ||
Height 98mm | ||
IP Rating IP55 | ||
Number of Terminals 5 | ||
Colour White | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, IEC 60670-22 | ||
Series DE | ||
- COO (Country of Origin):
- DE
The Hensel Cable junction box is designed to provide protection with a degree of IP66. It is suitable for indoor and outdoor installations, safeguarded against weather influences. With a width of 98mm, height of 98mm, and depth of 55mm. This cable gland is made of PP material.
IP66 protection rated
Halogen free and silicone free
Related links
- HENSEL DE Series Grey Polycarbonate Junction Box 5 Terminals 98mm 98 mm
- HENSEL DE Series White Polycarbonate Junction Box 55 mm, 98mm 98 mm
- HENSEL DE Series Grey Polycarbonate Junction Box 55 mm, 98mm 98 mm
- HENSEL DE Series White Polycarbonate Junction Box 5 Terminals 88mm 88 mm
- HENSEL DE Series Grey Polycarbonate Junction Box 5 Terminals 88mm 88 mm
- HENSEL DE Series White Polycarbonate Junction Box 50 mm, 88mm 88 mm
- HENSEL DE Series Grey Polycarbonate Junction Box 50 mm, 88mm 88 mm
- MECATRACTION TDM Series Black Plastic Junction Box 275 mm, 98mm 98 mm
