Samtec, MNT Shunt Straight Male Black Shunt 12 Way 1 Row 2.54 mm Pitch
- RS Stock No.:
- 200-0463
- Mfr. Part No.:
- MNT-112-BK-G
- Brand:
- Samtec
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$5.50
(exc. GST)
$6.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $5.50 | - |
| 10 - 49 | $5.32 | 3% |
| 50 - 99 | $5.15 | 6% |
| 100 - 249 | $5.06 | 8% |
| 250 + | $4.96 | 9% |
*price indicative
- RS Stock No.:
- 200-0463
- Mfr. Part No.:
- MNT-112-BK-G
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Sub Type | Shunt | |
| Product Type | Shunt | |
| Number of Contacts | 12 | |
| Current | 3.9A | |
| Pitch | 2.54mm | |
| Housing Material | Glass Filled Polyester | |
| Voltage | 450V | |
| Colour | Black | |
| Connector Gender | Male | |
| Number of Rows | 1 | |
| Length | 30.48mm | |
| Series | MNT | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold, Tin | |
| Contact Gender | Male | |
| Depth | 4.32mm | |
| Width | 6.1mm | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Sub Type Shunt | ||
Product Type Shunt | ||
Number of Contacts 12 | ||
Current 3.9A | ||
Pitch 2.54mm | ||
Housing Material Glass Filled Polyester | ||
Voltage 450V | ||
Colour Black | ||
Connector Gender Male | ||
Number of Rows 1 | ||
Length 30.48mm | ||
Series MNT | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold, Tin | ||
Contact Gender Male | ||
Depth 4.32mm | ||
Width 6.1mm | ||
Orientation Straight | ||
Standards/Approvals No | ||
1
The Samtec MNT series is multi position shunt.
Positions: 4 to 40
Pitch: 2.54 mm
Colour: Black
Related links
- Samtec, MNT Shunt Straight Female Black Shunt 3 Way 1 Row 2.54 mm Pitch
- Samtec, MNT Shunt Straight Female Black Multi Position Shunt 6 Way 1 Row 2.54 mm Pitch
- Samtec, MNT Shunt Straight Female Black Multi Position Shunt 2 Way 1 Row 2.54 mm Pitch
- Samtec, MNT Shunt Straight Female Black Multi Position Shunt 4 Way 1 Row 2.54 mm Pitch
- Samtec, MNT Shunt Straight Female Black Multi Position Shunt 5 Way 1 Row 2.54 mm Pitch
- Samtec, MNT Shunt Straight Male Black Shunt 3 Way 1 Row 2.54 mm Pitch
- Samtec, MNT Shunt Straight Male Black Shunt 5 Way 1 Row 2.54 mm Pitch
- Samtec, MNT Shunt Straight Female Black Shunt 2 Way 1 Row 2.54 mm Pitch
