- RS Stock No.:
- 180-0385
- Mfr. Part No.:
- MNT-102-BK-T
- Brand:
- Samtec
On back order for despatch 08/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 10)
$0.97
(exc. GST)
$1.07
(inc. GST)
Units | Per unit | Per Pack* |
10 - 240 | $0.97 | $9.70 |
250 - 490 | $0.946 | $9.46 |
500 + | $0.93 | $9.30 |
*price indicative |
- RS Stock No.:
- 180-0385
- Mfr. Part No.:
- MNT-102-BK-T
- Brand:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
colour: Black
Pitch: .100" (2.54 mm)
Positions: 4 to 40
Pitch: .100" (2.54 mm)
Positions: 4 to 40
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Type | Shunt |
Number of Contacts | 2 |
Pitch | 2.54mm |
Gender | Female |
Colour | Black |
Number of Rows | 1 |
Width | 5.08mm |
Depth | 6.1mm |
Series | MNT |
Contact Material | Phosphor Bronze |
Contact Plating | Tin |
Orientation | Straight |
Related links
- Samtec, MNT Shunt Male Straight Black shunt 5 Way 1 Row 2.54mm Pitch
- Samtec, MNT Shunt Male Straight Black shunt 3 Way 1 Row 2.54mm Pitch
- Samtec, MNT Shunt Female Straight Black Shunt 3 Way 1 Row 2.54mm Pitch
- Samtec, MNT Shunt Female Straight Black Multi Position Shunt 2 Way...
- Samtec, MNT Shunt Female Straight Black Multi Position Shunt 5 Way...
- Samtec, MNT Shunt Female Straight Black Multi Position Shunt 4 Way...
- Samtec, MNT Shunt Male Straight Black shunt 12 Way 1 Row 2.54mm Pitch
- Samtec, MNT Shunt Straight Black shunt 8 Way 1 Row 2.54mm Pitch