Samtec, MNT Shunt Straight Male Black Shunt 3 Way 1 Row 2.54 mm Pitch
- RS Stock No.:
- 200-0459
- Mfr. Part No.:
- MNT-103-BK-T
- Brand:
- Samtec
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$1.28
(exc. GST)
$1.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 65 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $1.28 | - |
| 50 - 99 | $1.25 | 2% |
| 100 - 249 | $1.22 | 4% |
| 250 - 499 | $1.19 | 7% |
| 500 + | $1.17 | 8% |
*price indicative
- RS Stock No.:
- 200-0459
- Mfr. Part No.:
- MNT-103-BK-T
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Sub Type | Shunt | |
| Product Type | Shunt | |
| Number of Contacts | 3 | |
| Pitch | 2.54mm | |
| Current | 3.9A | |
| Housing Material | Glass Filled Polyester | |
| Connector Gender | Male | |
| Colour | Black | |
| Voltage | 450V | |
| Number of Rows | 1 | |
| Length | 7.62mm | |
| Series | MNT | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Contact Gender | Male | |
| Orientation | Straight | |
| Width | 6.1mm | |
| Standards/Approvals | No | |
| Depth | 4.32mm | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Sub Type Shunt | ||
Product Type Shunt | ||
Number of Contacts 3 | ||
Pitch 2.54mm | ||
Current 3.9A | ||
Housing Material Glass Filled Polyester | ||
Connector Gender Male | ||
Colour Black | ||
Voltage 450V | ||
Number of Rows 1 | ||
Length 7.62mm | ||
Series MNT | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
Contact Gender Male | ||
Orientation Straight | ||
Width 6.1mm | ||
Standards/Approvals No | ||
Depth 4.32mm | ||
1
The Samtec MNT series is multi position shunt.
Positions: 4 to 40
Pitch: 2.54 mm
Colour: Black
- RS Stock No. 2000460
- Mfr. Part No. MNT-105-BK-T
Each
$1.97
- RS Stock No. 1585602
- Mfr. Part No. MNT-104-BK-G
1 Box of 1
$2.30
- RS Stock No. 1585384
- Mfr. Part No. MNT-102-BK-G
1 Box of 1
$1.32
- RS Stock No. 1587747
- Mfr. Part No. MNT-102-BK-G
Each (In a Pack of 10)
$1.321
Related links
- Samtec, MNT Shunt Straight Female Black Shunt 3 Way 1 Row 2.54 mm Pitch
- Samtec, MNT Shunt Straight Male Black Shunt 5 Way 1 Row 2.54 mm Pitch
- Samtec, MNT Shunt Straight Female Black Shunt 8 Way 1 Row 2.54 mm Pitch
- Samtec, MNT Shunt Straight Female Black Shunt 2 Way 1 Row 2.54 mm Pitch
- Samtec, MNT Shunt Straight Female Black Multi Position Shunt 4 Way 1 Row 2.54 mm Pitch
- Samtec, MNT Shunt Straight Male Black Shunt 12 Way 1 Row 2.54 mm Pitch
- Samtec, MNT Shunt Straight Female Black Multi Position Shunt 6 Way 1 Row 2.54 mm Pitch
- Samtec, MNT Shunt Straight Female Black Multi Position Shunt 2 Way 1 Row 2.54 mm Pitch










