Recently searched

    Samtec, MNT Shunt Female Straight Black Multi Position Shunt 2 Way 1 Row 2.54mm Pitch

    Bulk discount available

    Subtotal (1 pack of 10 units)**

    $15.68

    (exc. GST)

    $17.25

    (inc. GST)

    Add to Basket
    Select or type quantity
    30 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Pack**
    10 - 10$1.568$15.68
    20 - 30$1.536$15.36
    40 +$1.503$15.03

    **price indicative

    RS Stock No.:
    158-7747
    Mfr. Part No.:
    MNT-102-BK-G
    Brand:
    Samtec
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Samtec

    Type

    Multi Position Shunt

    Number of Contacts

    2

    Pitch

    2.54mm

    Gender

    Female

    Colour

    Black

    Number of Rows

    1

    Length

    10.16mm

    Width

    5.08mm

    Depth

    6.1mm

    Series

    MNT

    Contact Material

    Phosphor Bronze

    Contact Plating

    Gold

    Orientation

    Straight

    Related links