EAO 44-800 2-Axis Joystick Lever Momentary, IP65, 250 V ac, 5A
- RS Stock No.:
- 250-2937
- Distrelec Article No.:
- 135-59-804
- Mfr. Part No.:
- 44-800.2
- Brand:
- EAO
Get a bulk buy discount
Add 5 more to save $29.55
View bulk pricing optionsSubtotal (1 unit)*
$191.51
(exc. GST)
$210.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $191.51 | - |
| 5 - 9 | $185.60 | $29.55 |
| 10 + | $177.58 | $139.30 |
*price indicative
- RS Stock No.:
- 250-2937
- Distrelec Article No.:
- 135-59-804
- Mfr. Part No.:
- 44-800.2
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Number of Axes | 2 | |
| Product Type | Joystick | |
| Series | 44-800 | |
| Switch Technology | Momentary | |
| IP Rating | IP65 | |
| Handle Type | Lever | |
| Contact AC Voltage | 250V ac | |
| Switch Contact Current | 5A | |
| Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Solder Terminal | |
| Standards/Approvals | VDE 0630 (SEV) | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Number of Axes 2 | ||
Product Type Joystick | ||
Series 44-800 | ||
Switch Technology Momentary | ||
IP Rating IP65 | ||
Handle Type Lever | ||
Contact AC Voltage 250V ac | ||
Switch Contact Current 5A | ||
Contact Configuration 2 NO/2 NC | ||
Terminal Type Solder Terminal | ||
Standards/Approvals VDE 0630 (SEV) | ||
- COO (Country of Origin):
- CH
The EAO product 44-800 series lever switch complete has raised type design. Colour of the product is black and plastic material is used. It has control in 2 positions.
Front shape round
IP Rating - IP65
Related links
- EAO 4-Axis Joystick Lever Momentary 250 V ac, 5A
- EAO 8-Axis Joystick Lever Momentary 250 V ac, 5A
- APEM 2-Axis Joystick Conical Momentary 250 V ac, 5A
- Siemens 2-Axis Joystick Lever Momentary IP65
- Alps Alpine 2-Axis Joystick Lever Momentary
- Eaton 2-Axis Joystick Lever Momentary 0A
- Eaton 2-Axis Joystick Lever Momentary 400 V ac, 400 V dc
- Eaton 2-Axis Joystick Lever Momentary 415 V ac, 415 V dc
