Idec HW1M 1-Axis Joystick Lever Spring Return, IP65, 10A

Subtotal (1 unit)*

$69.51

(exc. GST)

$76.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 61 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$69.51

*price indicative

RS Stock No.:
168-3795
Distrelec Article No.:
301-02-975
Mfr. Part No.:
HW1M-2020
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Number of Axes

1

Product Type

Joystick

Series

HW1M

Switch Technology

Spring Return

IP Rating

IP65

Handle Type

Lever

Switch Contact Current

10A

Contact Configuration

2 NO

Contact Material

Silver

Joystick Travel

±36 mm

Terminal Type

Screw

Mechanical Life

250000Operations

Standards/Approvals

RoHS

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-25°C

COO (Country of Origin):
JP
The Idec Joystick switch lever has spring return switch technology and handle height 72mm.

Operating Temperature: -25°C to +60°C

Note

This article is a joystick only. The contact block mounting adapter 833-6786 and the contact blocks NO: 168-3802 o NC: 168-3801 must be ordered separately to complete the product.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy