Idec HW1M 1-Axis Joystick Lever Analogue, IP65, 10A

Subtotal (1 unit)*

$69.09

(exc. GST)

$76.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 9 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$69.09

*price indicative

RS Stock No.:
168-3794
Mfr. Part No.:
HW1M-1010
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Series

HW1M

Product Type

Joystick

Number of Axes

1

Switch Technology

Analogue

IP Rating

IP65

Handle Type

Lever

Switch Contact Current

10A

Contact Material

Silver

Joystick Travel

±36 mm

Terminal Type

Screw

Mechanical Life

250000Operations

Standards/Approvals

CSA C22.2 No. 14, EN60947-5-1, UL508

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

COO (Country of Origin):
JP
The Idec Joystick switch lever has analogue switch technology and handle height 72mm.

Operating Temperature: -25°C to +60°C

Note

This article is a joystick only. The contact block mounting adapter 833-6786 and the contact blocks NO: 168-3802 o NC: 168-3801 must be ordered separately to complete the product.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy