Schneider Electric Harmony XD2 2-Axis Joystick Lever Spring Return, IP65, 230 V ac, 120 V dc, 10A
- RS Stock No.:
- 288-2293
- Mfr. Part No.:
- XD2CC3030
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$354.38
(exc. GST)
$389.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $354.38 |
*price indicative
- RS Stock No.:
- 288-2293
- Mfr. Part No.:
- XD2CC3030
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Axes | 2 | |
| Product Type | Joystick | |
| Series | Harmony XD2 | |
| Switch Technology | Spring Return | |
| IP Rating | IP65 | |
| Handle Type | Lever | |
| Contact AC Voltage | 230V ac | |
| Switch Contact Current | 10A | |
| Contact Configuration | 1 CO | |
| Terminal Type | Captive Terminal | |
| Mechanical Life | 1000000Cycles | |
| Contact DC Voltage | 120V dc | |
| Standards/Approvals | IEC 60947-5-1, IEC 60068-2-6, IEC 60068-2-27, IEC 61140, IEC 60529 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Axes 2 | ||
Product Type Joystick | ||
Series Harmony XD2 | ||
Switch Technology Spring Return | ||
IP Rating IP65 | ||
Handle Type Lever | ||
Contact AC Voltage 230V ac | ||
Switch Contact Current 10A | ||
Contact Configuration 1 CO | ||
Terminal Type Captive Terminal | ||
Mechanical Life 1000000Cycles | ||
Contact DC Voltage 120V dc | ||
Standards/Approvals IEC 60947-5-1, IEC 60068-2-6, IEC 60068-2-27, IEC 61140, IEC 60529 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- FR
The Schneider Electric Complete joystick controller is a versatile device designed with 2 directions, 1CO per direction, and without spring return to the zero position.
Mounting diameter of 30 mm for easy installation
Chromium plated metal bezel material for durability
Electrical durability of 1000000 cycles for long lasting performance
IP65 degree of protection for use in various environments
Class I overvoltage category for safety compliance
Related links
- Schneider Electric 8-Axis Joystick Lever Spring Return 120 V dc, 10A
- Idec 1-Axis Joystick Lever Spring Return 230 V ac, 10A
- Schneider Electric 2-Axis Joystick Lever Spring Return 10A
- Schneider Electric 2-Axis Joystick Lever Spring Return, IP65
- Idec 2-Axis Joystick Lever Spring Return 10A
- Schneider Electric 2-Axis Joystick Conical 230 V ac, 120 V dc
- Schneider Electric 2-Axis Joystick Lever Spring Return 600 V ac, 220mA
- Idec 1-Axis Joystick Lever Spring Return 10A
