Schneider Electric Harmony XD2 2-Axis Joystick Lever Spring Return, IP65

Subtotal (1 unit)*

$616.09

(exc. GST)

$677.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$616.09

*price indicative

RS Stock No.:
288-1439
Mfr. Part No.:
XD2CL1111
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Harmony XD2

Number of Axes

2

Product Type

Joystick

Switch Technology

Spring Return

IP Rating

IP65

Handle Type

Lever

Contact Configuration

1 CO

Terminal Type

Screw Clamp Terminal

Mechanical Life

1000000Cycles

Standards/Approvals

IEC 60068-2-27, IEC 61140, IEC 60947-5-1, IEC 60068-2-6

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

COO (Country of Origin):
FR
The Schneider Electric Joystick controller is a complete joystick controller with 4 directions, 1CO per direction, and spring return to zero position. It is designed for a wide range of applications and offers reliable and precise control.

Mounting diameter of 30mm for easy installation

All positions operator position information for versatile use

Short circuit protection with 10A gG Neozed cartridge fuse

Mechanical durability of 1000000 cycles for long lasting performance

IP65 degree of protection for resistance against environmental factors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy