Schneider Electric Harmony Joystick Lever Spring Return, IP66
- RS Stock No.:
- 585-473
- Mfr. Part No.:
- ZB4BB4
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$281.54
(exc. GST)
$309.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $281.54 |
*price indicative
- RS Stock No.:
- 585-473
- Mfr. Part No.:
- ZB4BB4
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Series | Harmony | |
| Product Type | Joystick | |
| Switch Technology | Spring Return | |
| IP Rating | IP66 | |
| Handle Type | Lever | |
| Standards/Approvals | IEC 60947-5-4, JIS C8201-5-1, CSA C22.2 No. 14, UL 508, IEC 60947-5-5, IEC 60947-5-1, IEC 60947-1, JIS C8201-1 | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Product Type Joystick | ||
Switch Technology Spring Return | ||
IP Rating IP66 | ||
Handle Type Lever | ||
Standards/Approvals IEC 60947-5-4, JIS C8201-5-1, CSA C22.2 No. 14, UL 508, IEC 60947-5-5, IEC 60947-5-1, IEC 60947-1, JIS C8201-1 | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- FR
The Schneider Electric Joystick controller head is a reliable and durable component designed for versatile applications with precise control. Its omnidirectional spring return ensures seamless operation across all directions, returning to the zero position with ease.
IP66 and IK03 protection
RoHS compliant
REACH compliant
Related links
- Schneider Electric 4-Axis Joystick Lever Spring Return, IP66
- Schneider Electric 2-Axis Joystick Lever Spring Return 600 V ac, 220mA
- Schneider Electric 4-Axis Joystick Lever Spring Return 600 V ac, 220mA
- Eaton 2-Axis Joystick Lever Spring Return 240 V ac
- Eaton 4-Axis Joystick Lever Spring Return 240 V ac, 0A
- Schneider Electric 4-Axis Joystick Lever Spring Return, IP65
- Schneider Electric 2-Axis Joystick Lever Spring Return, IP65
- Schneider Electric 2-Axis Joystick Lever Spring Return 10A