RS Better World

Schneider Electric Harmony XB5 4-Axis Joystick Lever Spring Return, IP66

Subtotal (1 unit)*

$716.82

(exc. GST)

$788.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$716.82

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-1442
Mfr. Part No.:
XD2GA84417
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Harmony XB5

Number of Axes

4

Product Type

Joystick

Switch Technology

Spring Return

IP Rating

IP66

Handle Type

Lever

Contact Configuration

Type and Configuration of Contacts 2 S for Stepped Switching

Mechanical Life

1000000Cycles

Standards/Approvals

IEC 60947-5-1

Better World Claim

Repairable by the End User

Better World Product

Yes

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
FR
The Schneider Electric Joystick controller from Schneider is a high quality device designed to offer precise control in various applications. With a mounting diameter of 22mm and a durable black metal bezel, this complete joystick controller is reliable and efficient. It features 4-direction operation with 2 Normally Open contacts per direction, ensuring smooth performance in all positions. It is a versatile solution for a wide range of control needs.

Mounting diameter of 22mm for easy installation

Durable black metal bezel for long lasting use

2 NO contacts per direction for reliable performance

Easy to use 4 direction operation for precise control

Short circuit protection with 10A gG Neozed cartridge fuse

High electrical durability with 1000000 cycles at various voltages

Overvoltage Category Class I for safety

IP66 degree of protection for reliable operation in various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy