Schneider Electric Harmony 4-Axis Joystick Spring Return, IP66, 250 V ac, 250 V dc
- RS Stock No.:
- 444-152
- Mfr. Part No.:
- XD4PA247
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$610.51
(exc. GST)
$671.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $610.51 |
*price indicative
- RS Stock No.:
- 444-152
- Mfr. Part No.:
- XD4PA247
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Joystick | |
| Number of Axes | 4 | |
| Series | Harmony | |
| Switch Technology | Spring Return | |
| IP Rating | IP66 | |
| Contact AC Voltage | 250V ac | |
| Contact Configuration | 1 NO | |
| Contact Material | Silver Alloy | |
| Terminal Type | Screw Clamp | |
| Contact DC Voltage | 250V dc | |
| Mechanical Life | 1000000Cycles | |
| Standards/Approvals | CSA C22.2 No 14, UL 508, IEC 60947-5-4, JIS C8201-5-1, IEC 60947-5-5, IEC 60947-5-1, IEC 60947-1, JIS C8201-1 | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Joystick | ||
Number of Axes 4 | ||
Series Harmony | ||
Switch Technology Spring Return | ||
IP Rating IP66 | ||
Contact AC Voltage 250V ac | ||
Contact Configuration 1 NO | ||
Contact Material Silver Alloy | ||
Terminal Type Screw Clamp | ||
Contact DC Voltage 250V dc | ||
Mechanical Life 1000000Cycles | ||
Standards/Approvals CSA C22.2 No 14, UL 508, IEC 60947-5-4, JIS C8201-5-1, IEC 60947-5-5, IEC 60947-5-1, IEC 60947-1, JIS C8201-1 | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- FR
The Schneider Electric Joystick controller has a 22 mm diameter and supports four directions with spring return for automatic centering. Each direction includes one normally open (NO) contact, providing reliable control for various applications needing precise manual input.
Bezel material is black metal
Fixing collar material is zamak
Related links
- Schneider Electric 1-Axis Joystick Spring Return 600 V ac 100mA
- Schneider Electric 4-Axis Joystick Lever Spring Return 600 V ac, 220mA
- Schneider Electric 4-Axis Joystick Lever Spring Return, IP66
- Schneider Electric 2-Axis Joystick Spring Return, IP66
- Schneider Electric 4-Axis Joystick Lever Spring Return, IP65
- Eaton 4-Axis Joystick Lever Spring Return 240 V ac, 0A
- Schneider Electric 4-Axis Joystick 250 V ac 270mA
- Schneider Electric 2-Axis Joystick Lever Spring Return, IP65
