Orn 4100R 1 Black, Breathable, Water Resistant Softshell Jacket Zipper, 2XL 1 EA
- RS Stock No.:
- 286-4785
- Mfr. Part No.:
- 4100R.BK.2XL
- Brand:
- Orn
Subtotal (1 unit)*
$164.87
(exc. GST)
$181.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $164.87 |
*price indicative
- RS Stock No.:
- 286-4785
- Mfr. Part No.:
- 4100R.BK.2XL
- Brand:
- Orn
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orn | |
| Size | 2XL | |
| Product Type | Softshell Jacket | |
| Colour | Black | |
| Gender | Men | |
| Outer Material | Elastane, Polyester | |
| Hooded | Yes | |
| Series | 4100R | |
| Closure Type | Zipper | |
| Standards/Approvals | No | |
| Number of Inside Pockets | 1 | |
| Number of Outer Pockets | 3 | |
| Resistance Features | Breathable, Water Resistant | |
| Select all | ||
|---|---|---|
Brand Orn | ||
Size 2XL | ||
Product Type Softshell Jacket | ||
Colour Black | ||
Gender Men | ||
Outer Material Elastane, Polyester | ||
Hooded Yes | ||
Series 4100R | ||
Closure Type Zipper | ||
Standards/Approvals No | ||
Number of Inside Pockets 1 | ||
Number of Outer Pockets 3 | ||
Resistance Features Breathable, Water Resistant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Orn Gannet EarthPro Softshell jacket is a premium-quality garment crafted from recycled polyester material, highlighting its commitment to sustainability. Designed for versatility, it features a high-performance technical fabric suitable for all seasons, ensuring comfort and functionality year-round. The jacket is lined with recycled material for increased comfort and warmth. Its spacious, detachable hood provides added versatility. With three zipped external pockets, an internal mobile pocket, and a twin pen pocket, it offers ample storage options. Modern contrast detailing on zips and zip pulls adds a contemporary touch, while high-quality zips made from recycled materials underscore its eco-friendly design.
Adjustable cuffs and hem for superior wearer comfort
Twin needle stitched seams for durability
Related links
- Orn 4100R Black Water Resistant Softshell Jacket Zipper, 3XL 1 EA
- Orn 4100R Black Water Resistant Softshell Jacket Zipper, 5XL 1 EA
- Orn 4100R Black Water Resistant Softshell Jacket Zipper, 4XL 1 EA
- Orn 4100R Black Water Resistant Softshell Jacket Zipper, S 1 EA
- Orn 4100R Black Water Resistant Softshell Jacket Zipper, XS 1 EA
- Orn 4100R Black Water Resistant Softshell Jacket Zipper, M 1 EA
- Orn 4100R Black Breathable Softshell Jacket Zipper, L 1 EA
- Orn Black Water Resistant Softshell Jacket Fastening with Hidden Press Studs, 2XL 1 EA
