Orn Black, Breathable, Water Resistant Softshell Jacket Fastening with Hidden Press Studs, 2XL 1 EA
- RS Stock No.:
- 253-5619
- Mfr. Part No.:
- 4200-50/N/2XL
- Brand:
- Orn
Subtotal (1 unit)*
$113.85
(exc. GST)
$125.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $113.85 |
*price indicative
- RS Stock No.:
- 253-5619
- Mfr. Part No.:
- 4200-50/N/2XL
- Brand:
- Orn
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orn | |
| Product Type | Softshell Jacket | |
| Size | 2XL | |
| Colour | Black | |
| Outer Material | Polyester | |
| Closure Type | Fastening with Hidden Press Studs | |
| Number of Outer Pockets | 3 | |
| Standards/Approvals | No | |
| Resistance Features | Breathable, Water Resistant | |
| Select all | ||
|---|---|---|
Brand Orn | ||
Product Type Softshell Jacket | ||
Size 2XL | ||
Colour Black | ||
Outer Material Polyester | ||
Closure Type Fastening with Hidden Press Studs | ||
Number of Outer Pockets 3 | ||
Standards/Approvals No | ||
Resistance Features Breathable, Water Resistant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Orn Tern Softshell Jacket for all seasons. It has high performance technical fabric and it is water resistant and breathable. It is very comfortable to wear and has adjustable cuff design.
Three external pockets with zip closures
Internal mobile phone and twin pen pocket
Elasticated hem with side adjusters
Twin needle stitched seams for durability
- RS Stock No. 2535611
- Mfr. Part No. 4200-50/B/4XL
Each
$98.20
- RS Stock No. 2824450
- Mfr. Part No. TK40NARXXL
Each
$83.60
- RS Stock No. 2711654
- Mfr. Part No. 4200GR-M
Each
$97.95
- RS Stock No. 2862699
- Mfr. Part No. TDJH-K55035-Yellow/Navy-3XL
Each
$395.51
Related links
- Orn Black Water Resistant Softshell Jacket Fastening with Hidden Press Studs, L 1 EA
- Orn Black Water Resistant Softshell Jacket Fastening with Hidden Press Studs, XS 1 EA
- Orn Black Water Resistant Softshell Jacket Fastening with Hidden Press Studs, 3XL 1 EA
- Orn Black Water Resistant Softshell Jacket Fastening with Hidden Press Studs, 4XL 1 EA
- Orn Black Water Resistant Softshell Jacket Fastening with Hidden Press Studs, XL 1 EA
- Orn Black Breathable Softshell Jacket Fastening with Hidden Press Studs, S 1 EA
- Orn Black Breathable Softshell Jacket Fastening with Hidden Press Studs, XL 1 EA
- Orn Black Breathable Softshell Jacket Fastening with Hidden Press Studs, M 1 EA












