Orn 4100R Black, Breathable, Water Resistant Softshell Jacket Zipper, XS 1 EA

Subtotal (1 unit)*

$164.87

(exc. GST)

$181.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$164.87

*price indicative

RS Stock No.:
286-4793
Mfr. Part No.:
4100R.BK.XS
Brand:
Orn
Find similar products by selecting one or more attributes.
Select all

Brand

Orn

Size

XS

Product Type

Softshell Jacket

Colour

Black

Gender

Men

Outer Material

Recycled Polyester

Hooded

Yes

Series

4100R

Resistance Features

Breathable, Water Resistant

Closure Type

Zipper

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
PK
The Orn Gannet EarthPro Softshell jacket is a premium-quality garment crafted from recycled polyester material, highlighting its commitment to sustainability. Designed for versatility, it features a high-performance technical fabric suitable for all seasons, ensuring comfort and functionality year-round. The jacket is lined with recycled material for increased comfort and warmth. Its spacious, detachable hood provides added versatility. With three zipped external pockets, an internal mobile pocket, and a twin pen pocket, it offers ample storage options. Modern contrast detailing on zips and zip pulls adds a contemporary touch, while high-quality zips made from recycled materials underscore its eco-friendly design.

Adjustable cuffs and hem for superior wearer comfort

Twin needle stitched seams for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy