Portwest FR35 1 Navy, Flame Retardant Work Jacket, M 1 EA
- RS Stock No.:
- 103-340
- Mfr. Part No.:
- FR35NARM
- Brand:
- Portwest
Subtotal (1 unit)*
$84.48
(exc. GST)
$92.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $84.48 |
*price indicative
- RS Stock No.:
- 103-340
- Mfr. Part No.:
- FR35NARM
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | M | |
| Product Type | Work Jacket | |
| Colour | Navy | |
| Gender | Unisex | |
| Hooded | No | |
| Series | FR35 | |
| Resistance Features | Flame Retardant | |
| Standards/Approvals | EN 1149 -5, EN ISO 11611 Class 1 (A1+A2), EN ISO 11612 (A1+A2, B1, C1, E3, F1) | |
| Number of Inside Pockets | 1 | |
| Number of Outer Pockets | 3 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size M | ||
Product Type Work Jacket | ||
Colour Navy | ||
Gender Unisex | ||
Hooded No | ||
Series FR35 | ||
Resistance Features Flame Retardant | ||
Standards/Approvals EN 1149 -5, EN ISO 11611 Class 1 (A1+A2), EN ISO 11612 (A1+A2, B1, C1, E3, F1) | ||
Number of Inside Pockets 1 | ||
Number of Outer Pockets 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest Bizflame Work Jacket is designed to offer both comfort and exceptional protection for wearers. Its functional features include a chest pocket with a concealed mobile phone section and a convenient radio loop. It provides protection against radiant, convective, and contact heat, and is certified to protect against molten metal splash. Additionally, it includes a chest pocket with stud closure, as well as two lower pockets with stud closure for added convenience and utility.
Concealed stud and zip fastening
Durable, strong and long lasting brass zip
External standards label for quick identification of protection levels
Twin-stitched seams for extra durability
40+ UPF rated fabric to block 98% of UV rays
