Goldfreeze GP14520V Silver, Flame Retardant, Heat Resistant Jacket Velcro, 2XL 1 EA
- RS Stock No.:
- 278-8820
- Mfr. Part No.:
- GP14520V - XXL
- Brand:
- Goldfreeze
Subtotal (1 unit)*
$1,025.63
(exc. GST)
$1,128.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,025.63 |
*price indicative
- RS Stock No.:
- 278-8820
- Mfr. Part No.:
- GP14520V - XXL
- Brand:
- Goldfreeze
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Goldfreeze | |
| Product Type | Jacket | |
| Size | 2XL | |
| Colour | Silver | |
| Gender | Unisex | |
| Outer Material | Aluminised Preox-Aramid | |
| Hooded | No | |
| Series | GP14520V | |
| Resistance Features | Flame Retardant, Heat Resistant | |
| Closure Type | Velcro | |
| Standards/Approvals | EN ISO 11612:2015 | |
| Select all | ||
|---|---|---|
Brand Goldfreeze | ||
Product Type Jacket | ||
Size 2XL | ||
Colour Silver | ||
Gender Unisex | ||
Outer Material Aluminised Preox-Aramid | ||
Hooded No | ||
Series GP14520V | ||
Resistance Features Flame Retardant, Heat Resistant | ||
Closure Type Velcro | ||
Standards/Approvals EN ISO 11612:2015 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Goldfreeze aluminized suits provide superior protection against extreme heat and molten metal splash, ensuring maximum protection against radiated and contact heat.
Use in foundries, metallurgical and glass industry
Possibility to make customized designs
- RS Stock No. 2788823
- Mfr. Part No. GP14520V-S
Each
$1,025.63
- RS Stock No. 2788818
- Mfr. Part No. GP14520V - XL
Each
$1,025.63
- RS Stock No. 2788817
- Mfr. Part No. GP14520V - M
Each
$1,025.63
- RS Stock No. 2816717
- Mfr. Part No. 5PIK1202XL
Each
$227.83
Related links
- Goldfreeze GP14520V Silver Heat Resistant Jacket Velcro, 3XL 1 EA
- Goldfreeze GP14520V Silver Flame Retardant Jacket Velcro, XL 1 EA
- Goldfreeze GP14520V Silver Flame Retardant Jacket Velcro, M 1 EA
- Goldfreeze GP14520V Silver Flame Retardant Jacket Velcro, L 1 EA
- Goldfreeze GP14520V Silver Flame Retardant Jacket Velcro, S 1 EA
- Coverguard 5PIK12 Navy Heat Resistant Jacket Zipper, 2XL 1 EA
- Portwest FR68 Navy Heat Resistant Jacket, M 1 EA
- Coverguard 5PIK12 Navy Heat Resistant Jacket Zipper, S 1 EA











