Mascot Workwear 20252-442 White Jacket Fastening with Hidden Press Studs, 2XL 1 EA

Subtotal (1 unit)*

$76.74

(exc. GST)

$84.41

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$76.74

*price indicative

RS Stock No.:
281-8149
Mfr. Part No.:
20252-442-062XL
Brand:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Product Type

Jacket

Size

2XL

Colour

White

Gender

Men

Outer Material

35% Cotton, 65% Polyester

Hooded

No

Series

20252-442

Standards/Approvals

DIN 10524

Closure Type

Fastening with Hidden Press Studs

RoHS Status: Exempt

COO (Country of Origin):
VN
The Mascot Workwear Smock is jacket which has Improved insertion of personalised label and HF chip and UHF chip. The product complies with the principles in HACCP and is approved in accordance with DIN 10524. It has hidden press stud fastening and adjustable cuffs.

The product tolerates industrial washing

The material is not transparent

Related links