Roots Jacket Fastening with Hidden Press Studs, 46 1 EA
- RS Stock No.:
- 283-0575
- Mfr. Part No.:
- RO2319002 - UK46
- Brand:
- Roots
This image is representative of the product range
Subtotal (1 unit)*
$151.09
(exc. GST)
$166.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
- Plus 10 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $151.09 |
*price indicative
- RS Stock No.:
- 283-0575
- Mfr. Part No.:
- RO2319002 - UK46
- Brand:
- Roots
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roots | |
| Product Type | Jacket | |
| Size | 46 | |
| Closure Type | Fastening with Hidden Press Studs | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Roots | ||
Product Type Jacket | ||
Size 46 | ||
Closure Type Fastening with Hidden Press Studs | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Tranemo Jacket Fastening with Hidden Press Studs, XL 1 EA
- Tranemo Jacket Fastening with Hidden Press Studs, M 1 EA
- Tranemo Jacket Fastening with Hidden Press Studs, L 1 EA
- Portwest L440 Navy XL 1 EA
- UPower Enjoy Green 3XL 1 EA
- UPower Don't worry Blue 4XL 1 EA
- UPower Don't worry Black 4XL 1 EA
- UPower Enjoy Green 4XL 1 EA
