Regatta Professional TRA423 Navy, Water Repellent Jacket Zipper, XL 1 EA
- RS Stock No.:
- 280-6038
- Mfr. Part No.:
- TRA423 54080
- Brand:
- Regatta Professional
Subtotal (1 unit)*
$143.48
(exc. GST)
$157.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $143.48 |
*price indicative
- RS Stock No.:
- 280-6038
- Mfr. Part No.:
- TRA423 54080
- Brand:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Size | XL | |
| Product Type | Jacket | |
| Colour | Navy | |
| Gender | Men | |
| Outer Material | Polyester | |
| Lining Material | Polyester | |
| Hooded | Yes | |
| Series | TRA423 | |
| Number of Outer Pockets | 2 | |
| Standards/Approvals | No | |
| Closure Type | Zipper | |
| Resistance Features | Water Repellent | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Size XL | ||
Product Type Jacket | ||
Colour Navy | ||
Gender Men | ||
Outer Material Polyester | ||
Lining Material Polyester | ||
Hooded Yes | ||
Series TRA423 | ||
Number of Outer Pockets 2 | ||
Standards/Approvals No | ||
Closure Type Zipper | ||
Resistance Features Water Repellent | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Regatta Professional thermal hooded jacket has 2 zipped lower pockets, stretch binding to hood face, cuffs and hem. Product is easily compressible and made using recycled materials.
100 percent Recycled Polyester interest face fabric with water repellent cire finish
100 percent Recycled polyester lining fabric
100 percent Recycled Thermoguard insulation
Related links
- Regatta Professional TRA423 Navy 3XL 1 EA
- Regatta Professional TRA423 Navy 2XL 1 EA
- Regatta Professional TRA423 Navy M 1 EA
- Regatta Professional TRA423 Navy L 1 EA
- Regatta Professional TRA423 Navy S 1 EA
- Regatta Professional TRA423 Navy XS 1 EA
- Regatta Professional TRA423 Black XL 1 EA
- Regatta Professional TRA600 Navy Water Repellent XL 1 EA
