UPower Happy 1 Black, Water Repellent Jacket, M 1 EA
- RS Stock No.:
- 277-0485
- Mfr. Part No.:
- WHY108BC-M
- Brand:
- UPower
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 277-0485
- Mfr. Part No.:
- WHY108BC-M
- Brand:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Size | M | |
| Product Type | Jacket | |
| Colour | Black | |
| Gender | Unisex | |
| Outer Material | Polyester | |
| Hooded | Yes | |
| Series | Happy | |
| Number of Outer Pockets | 3 | |
| Number of Inside Pockets | 1 | |
| Resistance Features | Water Repellent | |
| Standards/Approvals | EN 14058, CE EN ISO 13688 | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Size M | ||
Product Type Jacket | ||
Colour Black | ||
Gender Unisex | ||
Outer Material Polyester | ||
Hooded Yes | ||
Series Happy | ||
Number of Outer Pockets 3 | ||
Number of Inside Pockets 1 | ||
Resistance Features Water Repellent | ||
Standards/Approvals EN 14058, CE EN ISO 13688 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The U Group Work wear Robust bomber jacket with detachable sleeves, water repellent with microfleece and nylon lining. Large front flap pockets with velcro and zip fastenings, thermo taped sleeve pocket, large inside pocket tablet holder, media pocket with output for headphone with Free Sound technology and Besafe technology, back flap for branding, elasticated cuffs and hem in durable rib, inner collar in soft microfleece.
Concealed nylon hood
Reinforced shoulders
Rear reflective detail
