UPower Happy 1 Black, Water Repellent Jacket, XL 1 EA

Unavailable
RS will no longer stock this product.
RS Stock No.:
277-0487
Mfr. Part No.:
WHY108BC-XL
Brand:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Product Type

Jacket

Size

XL

Colour

Black

Gender

Unisex

Outer Material

Polyester

Hooded

Yes

Series

Happy

Resistance Features

Water Repellent

Number of Inside Pockets

1

Number of Outer Pockets

3

Standards/Approvals

CE EN ISO 13688, EN 14058

RoHS Status: Exempt

COO (Country of Origin):
CN
The U Group Work wear Robust bomber jacket with detachable sleeves, water repellent with microfleece and nylon lining. Large front flap pockets with velcro and zip fastenings, thermo taped sleeve pocket, large inside pocket tablet holder, media pocket with output for headphone with Free Sound technology and Besafe technology, back flap for branding, elasticated cuffs and hem in durable rib, inner collar in soft microfleece.

Concealed nylon hood

Reinforced shoulders

Rear reflective detail

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy