Dickies DK0A4Y5JG Black, Water Repellent Jacket, M 1 EA

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
325-866
Mfr. Part No.:
DK0A4YL7BLK1
Brand:
Dickies
Find similar products by selecting one or more attributes.
Select all

Brand

Dickies

Product Type

Jacket

Size

M

Colour

Black

Gender

Women

Series

DK0A4Y5JG

Resistance Features

Water Repellent

Number of Outer Pockets

2

Standards/Approvals

RoHS

COO (Country of Origin):
BD
The Dickies Women's Quilted Bomber Jacket offers a blend of style and functionality, making it a perfect addition to any wardrobe. With a water-repellent shell and cosy jersey lining, this jacket provides comfort and protection against the elements. The quilted design adds a touch of sophistication.

Zipper front

Ribbed trim

Black Colour

Two pockets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy