UPower Happy 1 Black, Water Repellent Jacket, 2XL 1 EA

Unavailable
RS will no longer stock this product.
RS Stock No.:
277-0481
Mfr. Part No.:
WHY108BC-2XL
Brand:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Size

2XL

Product Type

Jacket

Colour

Black

Gender

Unisex

Outer Material

Polyester

Hooded

Yes

Series

Happy

Standards/Approvals

CE EN ISO 13688, EN 14058

Number of Inside Pockets

1

Resistance Features

Water Repellent

Number of Outer Pockets

3

RoHS Status: Exempt

COO (Country of Origin):
CN
The U Group Work wear Robust bomber jacket with detachable sleeves, water repellent with microfleece and nylon lining. Large front flap pockets with velcro and zip fastenings, thermo taped sleeve pocket, large inside pocket tablet holder, media pocket with output for headphone with Free Sound technology and Besafe technology, back flap for branding, elasticated cuffs and hem in durable rib, inner collar in soft microfleece.

Concealed nylon hood

Reinforced shoulders

Rear reflective detail

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy