UPower Performance 2 Black, Breathable, Water Repellent Jacket, 2XL 1 EA
- RS Stock No.:
- 277-1292
- Mfr. Part No.:
- WPE178BC-2XL
- Brand:
- UPower
Subtotal (1 unit)*
$245.08
(exc. GST)
$269.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $245.08 |
*price indicative
- RS Stock No.:
- 277-1292
- Mfr. Part No.:
- WPE178BC-2XL
- Brand:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Size | 2XL | |
| Product Type | Jacket | |
| Colour | Black | |
| Gender | Unisex | |
| Outer Material | Nylon, Elastane | |
| Hooded | Yes | |
| Series | Performance | |
| Resistance Features | Breathable, Water Repellent | |
| Standards/Approvals | CE EN ISO 13688 | |
| Number of Inside Pockets | 2 | |
| Number of Outer Pockets | 3 | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Size 2XL | ||
Product Type Jacket | ||
Colour Black | ||
Gender Unisex | ||
Outer Material Nylon, Elastane | ||
Hooded Yes | ||
Series Performance | ||
Resistance Features Breathable, Water Repellent | ||
Standards/Approvals CE EN ISO 13688 | ||
Number of Inside Pockets 2 | ||
Number of Outer Pockets 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The U Group U 4 fabric jacket is very comfortable, resistant, soft on the skin, water repellent, breathable and that dries quickly.
Equipped with two front pockets
Cell phone pocket on the chest with zip
- RS Stock No. 2771328
- Mfr. Part No. WPE181BC-2XL
Each
$194.35
- RS Stock No. 2771337
- Mfr. Part No. WPE181DB-2XL
Each
$194.35
- RS Stock No. 2771319
- Mfr. Part No. WPE181AG-2XL
Each
$194.35
- RS Stock No. 2771300
- Mfr. Part No. WPE178BC-XL
Each
$245.08
Related links
- UPower Performance 2 Black Water Repellent Jacket, 2XL 1 EA
- UPower Performance 2 Black Water Repellent Jacket, 3XL 1 EA
- UPower Performance 2 Black Water Repellent Jacket, L 1 EA
- UPower Performance 2 Black Water Repellent Jacket, M 1 EA
- UPower Performance 2 Black Water Repellent Jacket, XL 1 EA
- UPower Performance 2 Black Water Repellent Jacket, S 1 EA
- UPower Performance 2 Black Water Repellent Jacket, 4XL 1 EA
- UPower Performance 2 Black Water Repellent Jacket, 5XL 1 EA












