Helly Hansen 74240 2 Black, Water Resistant Sweatshirt & Fleeces Zip with Chin Protector, L 1 EA
- RS Stock No.:
- 273-5589
- Mfr. Part No.:
- 74240-590-L
- Brand:
- Helly Hansen
Subtotal (1 unit)*
$251.67
(exc. GST)
$276.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $251.67 |
*price indicative
- RS Stock No.:
- 273-5589
- Mfr. Part No.:
- 74240-590-L
- Brand:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Size | L | |
| Product Type | Sweatshirt & Fleeces | |
| Colour | Black | |
| Gender | Women | |
| Outer Material | Elastane, Polyester | |
| Hooded | No | |
| Series | 74240 | |
| Resistance Features | Water Resistant | |
| Standards/Approvals | No | |
| Number of Outer Pockets | 2 | |
| Closure Type | Zip with Chin Protector | |
| Number of Inside Pockets | 2 | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Size L | ||
Product Type Sweatshirt & Fleeces | ||
Colour Black | ||
Gender Women | ||
Outer Material Elastane, Polyester | ||
Hooded No | ||
Series 74240 | ||
Resistance Features Water Resistant | ||
Standards/Approvals No | ||
Number of Outer Pockets 2 | ||
Closure Type Zip with Chin Protector | ||
Number of Inside Pockets 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
- RS Stock No. 2735591
- Mfr. Part No. 74240-590-M
Each
$251.67
- RS Stock No. 2706665
- Mfr. Part No. UX10BLK-L
Each
$48.94
- RS Stock No. 2766907
- Mfr. Part No. 74140_990-M
Each
$284.37
- RS Stock No. 2766843
- Mfr. Part No. 71345_991-L
Each
$506.80
Related links
- Helly Hansen 74240 2 Black M 1 EA
- Helly Hansen 74085 1 Navy Breathable Jacket Zip with Chin Protector, L 1 EA
- Helly Hansen Chelsea Evolution 1 Navy Breathable Softshell Jacket Zip with Chin Protector, L 1 EA
- Helly Hansen Chelsea Evolution 1 Black Water Repellent Softshell Jacket Zip with Chin Protector, L 1 EA
- Helly Hansen Chelsea Evolution 1 Dark Grey Water Repellent Softshell Jacket Zip with Chin Protector, L 1 EA
- Helly Hansen MANCHESTER 2.0 V Navy Water Resistant Work Vest, L
- Helly Hansen 71345 2 Navy Breathable Winter Jacket Zip with Chin Protector, L 1 EA
- Helly Hansen 71345 2 Black Waterproof Winter Jacket Zip with Chin Protector, L 1 EA












